BXK9Q29-60AJ

Nexperia
771-BXK9Q29-60AJ
BXK9Q29-60AJ

Mfr.:

Description:
MOSFETs BXK9Q29-60A/SOT8002/MLPAK33

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.870

Stock:
2.870 Can Dispatch Immediately
Quantities greater than 2870 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2870
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,568 € 5,68 €
0,359 € 35,90 €
0,222 € 111,00 €
0,163 € 163,00 €

Similar Product

Nexperia BXK9Q29-60EJ
Nexperia
MOSFETs 60 V, N-channel Trench MOSFET
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
21 A
29 mOhms
- 20 V, 20 V
2.1 V
12 nC
- 55 C
+ 175 C
27 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 5 ns
Forward Transconductance - Min: 18.6 S
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: N-Channel Trench MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934666019118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99