BST60-QX

Nexperia
771-BST60-QX
BST60-QX

Mfr.:

Description:
Darlington Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Darlington Transistors
RoHS:  
Single
PNP
45 V
5 V
60 V
2 A
50 nA
1.3 W
SMD/SMT
SC-62-3
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 1000 at - 150 mA, - 10 V
Gain Bandwidth Product fT: 200 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 934665015115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.