BST52,135

Nexperia
771-BST52135
BST52,135

Mfr.:

Description:
Darlington Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Darlington Transistors
RoHS:  
Single
NPN
80 V
5 V
90 V
1 A
50 nA
SMD/SMT
SOT-89-3
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Darlington Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 933644270135
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.