BSS138BKVL

Nexperia
771-BSS138BKVL
BSS138BKVL

Mfr.:

Description:
MOSFETs SOT23 N-CH 60V .36A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.233

Stock:
2.233 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,128 € 1,28 €
0,079 € 7,90 €
0,063 € 31,50 €
0,048 € 48,00 €
0,044 € 110,00 €
0,041 € 205,00 €
Full Reel (Order in multiples of 10000)
0,03 € 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
- 20 V, 20 V
480 mV
600 pC
- 55 C
+ 150 C
1.14 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 700 mS
Product Type: MOSFETs
Rise Time: 5 ns
Series: BSS138BK
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934065729235
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.