BSH205G2R

Nexperia
771-BSH205G2R
BSH205G2R

Mfr.:

Description:
MOSFETs SOT23 P-CH 20V 2.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38.750
Expected 6/7/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,341 € 3,41 €
0,216 € 21,60 €
0,136 € 68,00 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,105 € 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.3 A
170 mOhms
- 8 V, 8 V
450 mV
6.5 nC
- 55 C
+ 150 C
890 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel Trench MOSFET
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934068496215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSH205G2 20V P-Channel Trench MOSFET

Nexperia BSH205G2 20V P-Channel Trench MOSFET is an enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The device employs Trench MOSFET technology and offers a low threshold voltage with very fast switching. The BSH205G2 MOSFET is ideal for applications like relay drivers, high-speed line drivers and switching circuits.