BSH205G2AR

Nexperia
771-BSH205G2AR
BSH205G2AR

Mfr.:

Description:
MOSFETs BSH205G2A/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111.463

Stock:
111.463
Can Dispatch Immediately
On Order:
21.000
Expected 2/19/2027
12.000
Expected 2/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,246 € 2,46 €
0,155 € 15,50 €
0,113 € 56,50 €
0,088 € 88,00 €
Full Reel (Order in multiples of 3000)
0,076 € 228,00 €
0,068 € 408,00 €
0,06 € 540,00 €
0,056 € 1.344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.6 A
118 mOhms
- 8 V, 8 V
900 mV
4.6 nC
- 55 C
+ 175 C
1.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Forward Transconductance - Min: 5 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-channel Trench MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934661354215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options. 

BSH205G2 20V P-Channel Trench MOSFET

Nexperia BSH205G2 20V P-Channel Trench MOSFET is an enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The device employs Trench MOSFET technology and offers a low threshold voltage with very fast switching. The BSH205G2 MOSFET is ideal for applications like relay drivers, high-speed line drivers and switching circuits.