BSH201,215

Nexperia
771-BSH201215
BSH201,215

Mfr.:

Description:
MOSFETs BSH201/SOT23/TO-236AB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47.760
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,362 € 3,62 €
0,253 € 25,30 €
0,182 € 91,00 €
0,135 € 135,00 €
Full Reel (Order in multiples of 3000)
0,09 € 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
300 mA
2.5 Ohms
- 20 V, 20 V
1 V
3 nC
- 55 C
+ 150 C
417 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 20 ns
Forward Transconductance - Min: 0.1 S
Product Type: MOSFETs
Rise Time: 4.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel MOS Transistor
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 2 ns
Part # Aliases: 934054717215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99