BCX51TF

Nexperia
771-BCX51TF
BCX51TF

Mfr.:

Description:
Bipolar Transistors - BJT SOT89 45V 1A PNP MED PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.661

Stock:
2.661 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2661
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,222 € 2,22 €
0,14 € 14,00 €
0,105 € 52,50 €
0,092 € 92,00 €
0,081 € 162,00 €
Full Reel (Order in multiples of 4000)
0,081 € 324,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
45 V
45 V
5 V
500 mV
500 mW
140 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 63 at - 5 mA, - 2 V
DC Current Gain hFE Max: 250 at - 150 mA, -2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934661324135
Unit Weight: 40,323 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99

BCXxT 80V 1A Bipolar Junction Transistors

Nexperia BCXxT 80V 1A Bipolar Junction Transistors (BJT) offer high power dissipation capability in a SOT89 (SC-62) Surface-Mounted Device (SMD) plastic package. The BJTs offer a collector-emitter voltage VCEO of 45V (BCX51T and BCX54T), 60V (BCX52T and BCX55T), and 80V (BCX53T and BCX56T). These devices feature a high collector current capability IC and ICM. The Nexperia BCX51T, BCX52T, BCX53T, BCX54T, BCX55T, and BCX56T are ideal for various applications, including linear voltage regulators, power management, and high-side switches. The BJTs are AEC-Q101 qualified for automotive applications and are EU/CN RoHS compliant.