BCP68-25-QF

Nexperia
771-BCP68-25-QF
BCP68-25-QF

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-223-4
NPN
Single
20 V
32 V
5 V
600 mV
1.35 W
170 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 160 at 500 mA, 1 V
DC Current Gain hFE Max: 375 at 500 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934664779135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99