BC857BQAZ

Nexperia
771-BC857BQAZ
BC857BQAZ

Mfr.:

Description:
Bipolar Transistors - BJT SOT1215 45V .1A PNP GP TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.161

Stock:
9.161 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9161
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,151 € 1,51 €
0,108 € 5,40 €
0,094 € 9,40 €
0,065 € 65,00 €
0,05 € 125,00 €
Full Reel (Order in multiples of 5000)
0,046 € 230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-1010D-3
PNP
Single
100 mA
45 V
50 V
6 V
200 mV
280 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934069071147
Unit Weight: 1,137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

SOT1215 Surface-Mounted Package Products

Nexperia SOT1215 Surface-Mounted Package Products offer a plastic, leadless, thermally enhanced ultra thin small outline package with side-wettable flanks (SWF). The SOT1215 products feature three terminals, a 0.75mm pitch and a 1.1mm x 1mm x 0.37mm body. The SOT1215 Surface-Mounted Package Products use a HUSON (thermal enhanced ultra thin small outline; no leads) package style descriptive code. Additionally, the devices support a 1.5mm x 1.3mm footprint and a 1.95mm2 footprint area.

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.