BC807-40LR

Nexperia
771-BC807-40LR
BC807-40LR

Mfr.:

Description:
Bipolar Transistors - BJT SOT23 45V .5A PNP GP TRANS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.984

Stock:
2.984 Can Dispatch Immediately
Quantities greater than 2984 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,10 € 1,00 €
0,074 € 3,70 €
0,061 € 6,10 €
0,054 € 54,00 €
Full Reel (Order in multiples of 3000)
0,032 € 96,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
7 V
700 mV
250 mW
80 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 500 mA
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934660117215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.