BC807-25QCZ

Nexperia
771-BC807-25QCZ
BC807-25QCZ

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.313

Stock:
3.313 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3313
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,169 € 1,69 €
0,103 € 10,30 €
0,074 € 37,00 €
0,065 € 65,00 €
0,057 € 142,50 €
Full Reel (Order in multiples of 5000)
0,057 € 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-8009-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
380 mW
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 160
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934660894147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

SOT8009 Surface-Mounted Package Products

Nexperia SOT8009 Surface-Mounted Package Products offer a plastic, leadless ultra small outline package with side-wettable flanks (SWF). The SOT8009 package features three terminals, a 0.8mm pitch with a 1.4mm x 1.2mm x 0.48mm body. The SOT8009 products use a DFN1412D-3 descriptive code and a USON (ultra thin small outline; no leads) package style. The Nexperia SOT8009 Surface-Mounted Package Products support a 2mm x 1.7mm footprint and a 3.4mm2 footprint area.

BC807Qx PNP General Purpose Transistors

Nexperia BC807Qx PNP General Purpose Transistors feature high power dissipation capability, high current, and are available in leadless SMD plastic packages with side-wettable flanks. These transistors offer three current gain selections, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of the solder joint. The BC807Qx transistors operate at -50V collector-base voltage (VCBO), -45V collector-emitter voltage (VCEO), -500mA collector current (IC), and -700mV collector-emitter saturation voltage (VCEsat). These transistors are used in applications such as general-purpose switching/amplification and space-restricted applications.