BC807-16HR

Nexperia
771-BC807-16HR
BC807-16HR

Mfr.:

Description:
Bipolar Transistors - BJT SOT23 45V .5A PNP GP TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.521

Stock:
3.521 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,123 € 1,23 €
0,121 € 6,05 €
0,077 € 7,70 €
0,057 € 28,50 €
0,05 € 50,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,036 € 216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
7 V
700 mV
320 mW
80 MHz
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934660828215
Unit Weight: 7,542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

BC807 PNP General-Purpose Transistors

Nexperia BC807 PNP General-Purpose Transistors are AEC-Q101-qualified devices with three current gain selections. These transistors operate at a high-temperature range of -55°C to 175°C. The Nexperisa BC807 PNP general-purpose transistors come in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in general-purpose switching and amplification.