BC56PAST-QX

Nexperia
771-BC56PAST-QX
BC56PAST-QX

Mfr.:

Description:
Bipolar Transistors - BJT BC56PAST-Q/SOT1061/HUSON3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,206 € 2,06 €
0,196 € 9,80 €
0,13 € 13,00 €
0,096 € 48,00 €
0,086 € 86,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
0,065 € 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-1061D-3
NPN
Single
2 A
80 V
100 V
5 V
500 mV
1 W
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934667645115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541290095

BJT DFN-Packaged Power Bipolar Transistors

Nexperia BJT DFN-Packaged Power Bipolar Transistors offer a small form factor that uses about 75% less board space and allows more design flexibility. These bipolar transistors feature reduced parasitic inductance and capacitance with an improved, low thermal resistance, enabling higher reliability. The BJT components are ideal for applications where space is at a premium. Applications include mobile devices, wearables, automotive sensors, and camera modules.

BC5xPAS NPN Medium Power Transistors

Nexperia BC5xPAS NPN medium power transistors are available in 45V, 60V, or 80V versions all with a 1A collector current rating. The smaller DFN2020D-3 package of the BC5xPAS transistors is ideal for smaller PCBs. They are designed for a wide variety of projects, including linear voltage regulators, battery-driven devices, low-side switches, power management, and amplifiers.