BC53PASX

Nexperia
771-BC53PASX
BC53PASX

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3.000
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,224 € 2,24 €
0,142 € 14,20 €
0,106 € 53,00 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,08 € 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020D-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
420 mW
145 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 63 at - 150 mA, - 2 V
DC Current Gain hFE Max: 250 at - 150 mA, - 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934068121115
Unit Weight: 7,554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BJT DFN-Packaged Power Bipolar Transistors

Nexperia BJT DFN-Packaged Power Bipolar Transistors offer a small form factor that uses about 75% less board space and allows more design flexibility. These bipolar transistors feature reduced parasitic inductance and capacitance with an improved, low thermal resistance, enabling higher reliability. The BJT components are ideal for applications where space is at a premium. Applications include mobile devices, wearables, automotive sensors, and camera modules.