BC53-10PA-QX

Nexperia
771-BC53-10PA-QX
BC53-10PA-QX

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN2020-3
PNP
Single
0 A
80 V
100 V
5 V
500 mV
1.65 W
145 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 0 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 63
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934667876115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
USHTS:
8541290055
ECCN:
EAR99