BAT54QC-QZ

Nexperia
771-BAT54QC-QZ
BAT54QC-QZ

Mfr.:

Description:
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.622

Stock:
14.622 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 14995
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,202 € 2,02 €
0,165 € 82,50 €
0,144 € 144,00 €
0,126 € 315,00 €
Full Reel (Order in multiples of 5000)
0,094 € 470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DFN-3
Single
Si
200 mA
30 V
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934662723147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

SOT8009 Surface-Mounted Package Products

Nexperia SOT8009 Surface-Mounted Package Products offer a plastic, leadless ultra small outline package with side-wettable flanks (SWF). The SOT8009 package features three terminals, a 0.8mm pitch with a 1.4mm x 1.2mm x 0.48mm body. The SOT8009 products use a DFN1412D-3 descriptive code and a USON (ultra thin small outline; no leads) package style. The Nexperia SOT8009 Surface-Mounted Package Products support a 2mm x 1.7mm footprint and a 3.4mm2 footprint area.

BAT54x Schottky Barrier Diodes

Nexperia BAT54x Schottky Barrier Diodes feature low forward voltage, low capacitance, 0.5mm low package height, and are available in leadless small SMD plastic packages. These diodes operate at 30V reverse voltage (VR), 200mA forward current (IF), 300mA repetitive peak forward current, and -55°C to 150°C ambient temperature range. The BAT54x Schottky diodes are suitable for Automatic Optical Inspection (AOI) of the solder joint and are AEC-Q101 qualified. These diodes are used in applications such as high-speed switching, voltage clamping, and protection circuits.