BAT46LS-QYL

Nexperia
771-BAT46LS-QYL
BAT46LS-QYL

Mfr.:

Description:
Schottky Diodes & Rectifiers BAT46LS-Q/SOD882BD/XSON2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
57.000
Expected 2/19/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,139 € 1,39 €
0,088 € 8,80 €
0,065 € 32,50 €
0,051 € 51,00 €
0,044 € 220,00 €
Full Reel (Order in multiples of 10000)
0,035 € 350,00 €
0,034 € 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-882BD-2
Single
Si
250 mA
100 V
1.35 V
2.5 A
9 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 335 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: 934663989315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

BAT46LS-Q General-Purpose Schottky Diode

Nexperia BAT46LS-Q General-Purpose Schottky Diode comes in a small DFN1006BD-2 (SOD882BD) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks. The BAT46LS-Q Schottky diode features VR ≤ 100V reverse voltage, low leakage current, low capacitance, and 250mA forward current. This Schottky diode is suitable for the solder joint's Automatic Optical Inspection (AOI). Typical applications include high-speed switching, voltage clamping, line termination, and reverse polarity protection.

Automotive DFN Diodes & Transistors

Nexperia Automotive DFN Diodes and Transistors are designed with side-wettable flanks for small and light automotive diodes and transistors. The Side-Wettable Flanks (SWF) for the DFN package improve shear forces and board bending capabilities and also enables visible solder joints to be inspected post soldering. The automotive DFN packages offer excellent thermal performance that allows an equal or better Ptot on the smaller DFN footprint. These DFN diodes and transistors feature high power dissipation, low operating temperature, high reliability, and robust solder joints. Typical applications include switching, Schottky, Zener and protection diodes, Bipolar Junction Transistors (BJTs), N- and P-channel MOSFETs, resistor-equipped transistors, and LED drivers.