BAT46GWX

Nexperia
841-BAT46GWX
BAT46GWX

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 100V .25A SM SC HOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
250 mA
100 V
710 mV
2.5 A
2 uA
- 55 C
+ 150 C
Reel
Brand: Nexperia
Pd - Power Dissipation: 660 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: 934070363115
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BATxxGW Schottky Barrier Diodes

Nexperia BATxxGW Schottky Barrier Diodes are AEC-Q101 qualified and designed with an integrated guard ring for stress protection. The planar Schottky barrier diodes are encapsulated in a SOD123 small SMD plastic package. These BATxxGW Schottky diodes come in two types BAT46GW and BAT54GW. The BAT46GW is designed for high-speed switching, while the BAT54GW is designed for ultra-high speed switching. These diodes also consist of two variants BATxxGWJ and BATxxGWX which feature low capacitance and a small SMD plastic package. Typical applications include line termination and automotive applications.