BAT165A-QX

Nexperia
771-BAT165A-QX
BAT165A-QX

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V .75A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.606
Expected 5/4/2026
3.000
Expected 5/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,194 € 1,94 €
0,122 € 12,20 €
0,083 € 41,50 €
0,072 € 72,00 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-323-2
Single
Si
750 mA
640 mV
8 A
1.5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 555 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: 934665125115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.