BAS31-QR

Nexperia
771-BAS31-QR
BAS31-QR

Mfr.:

Description:
Small Signal Switching Diodes The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
110 V
10 A
250 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Maximum Diode Capacitance: 35 pF
Pd - Power Dissipation: 250 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934669468215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.