BAS16WF

Nexperia
771-BAS16WF
BAS16WF

Mfr.:

Description:
Small Signal Switching Diodes BAS16W/SOT323/SC-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.538

Stock:
8.538 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,066 € 0,66 €
0,041 € 4,10 €
0,03 € 15,00 €
0,026 € 26,00 €
0,023 € 57,50 €
0,022 € 110,00 €
Full Reel (Order in multiples of 10000)
0,015 € 150,00 €
0,014 € 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323-3
100 V
4 A
175 mA
Single
4 ns
1.25 V
500 nA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934022380135
Unit Weight: 5,457 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.