BAS16THR

Nexperia
771-BAS16THR
BAS16THR

Mfr.:

Description:
Small Signal Switching Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634
Can Dispatch Immediately
On Order:
6.000
Expected 6/7/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,153 € 1,53 €
0,094 € 9,40 €
0,067 € 33,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
100 V
4 A
215 mA
Single
4 ns
1.25 V
500 nA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934660318215
Unit Weight: 7,473 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS16TH High-Speed Switching Diodes

Nexperia BAS16TH High-Speed Switching Diodes feature low leakage current and low capacitance. These diodes are encapsulated in a small SOT23 (TO-236AB) Surface Mount Device (SMD) plastic package. The Nexperia BAS16TH diodes are ideally used in high-speed and general-purpose switching applications.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.