BAS16GWJ

Nexperia
841-BAS16GWJ
BAS16GWJ

Mfr.:

Description:
Small Signal Switching Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
100 V
4 A
150 mA
Single
4 ns
1.25 V
500 nA
- 55 C
+ 150 C
Reel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 375 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934070359118
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BASxxGW High-Speed Switching Diodes

Nexperia BASxxGW High-Speed Switching Diodes are AEC-Q101 qualified and encapsulated in a SOD123 and SOT123 small SMD plastic package. The BASxxGW diodes consist of BAS16GWJ, BAS16GWX, BAS21GWJ, and BAS21GWX variants. These BASxxGW diodes feature reverse recovery time trr ≤ 4ns/50ns high switching speed, and V≤ 100V/200V reverse voltage. Typical applications include high-speed switching at high voltage and general-purpose switching.