BAS116VYX

Nexperia
771-BAS116VYX
BAS116VYX

Mfr.:

Description:
Small Signal Switching Diodes BAS116VY/SOT363/SC-88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.215

Stock:
3.215 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,157 € 1,57 €
0,099 € 9,90 €
0,073 € 36,50 €
0,068 € 68,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,048 € 288,00 €
0,04 € 360,00 €
0,039 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
TSSOP-6
85 V
10 A
180 mA
Triple
0.8 us
1.25 V
5 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934665749115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

BAS116VY/-Q Low-Leakage Triple Switching Diodes

Nexperia BAS116VY and BAS116VY-Q Low Leakage Triple Switching Diodes are epitaxial, medium-speed switching, electrically isolated triple diodes in an ultra-small SOT363 (TSSOP6) package. These diodes operate within a -55°C to +150°C ambient temperature range and are ideal for low-leakage current applications in surface-mounted circuits. Qualified according to AEC-Q101, BAS116VY-Q is recommended for use in automotive applications.