BAS116LYL

Nexperia
771-BAS116LYL
BAS116LYL

Mfr.:

Description:
Small Signal Switching Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
DFN-1006-2
85 V
4 A
325 mA
Single
3 us
1.25 V
5 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934069811315
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.