BAS116GWJ

Nexperia
841-BAS116GWJ
BAS116GWJ

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 85V 215MA S OD-123-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,03 € 300,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
85 V
4 A
215 mA
Single
3 us
1.25 V
3 pA
- 55 C
+ 150 C
Reel
Brand: Nexperia
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934070361118
Unit Weight: 12,044 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99