BAS116GW-QX

Nexperia
771-BAS116GW-QX
BAS116GW-QX

Mfr.:

Description:
Small Signal Switching Diodes Low leakage switching diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,165 € 1,65 €
0,101 € 10,10 €
0,072 € 36,00 €
0,064 € 64,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
215 mA
Single
0.8 us
1.1 V
3 pA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 250 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934669624115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.