AXP1T34GSH

Nexperia
771-AXP1T34GSH
AXP1T34GSH

Mfr.:

Description:
Translation - Voltage Levels AXP1T34GS/SOT1202/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.921

Stock:
4.921 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,224 € 2,24 €
0,20 € 5,00 €
0,173 € 17,30 €
0,16 € 40,00 €
0,152 € 76,00 €
0,146 € 146,00 €
0,142 € 355,00 €
0,134 € 670,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Dual-Supply Translating Buffer
Buffer
XSON-6
5.5 V
900 mV
5 ns, 5.5 ns, 15 ns, 32 ns
- 40 C
+ 125 C
SMD/SMT
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Schmitt-Trigger
Logic Family: AXP
Number of Channels: 1 Channel
Operating Supply Current: 100 nA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935691626125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99