74LVC3GU04DC-Q100H

Nexperia
771-4LVC3GU04DCQ100H
74LVC3GU04DC-Q100H

Mfr.:

Description:
Inverters 74LVC3GU04DC-Q100/SOT765/VSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,706 € 7,06 €
0,439 € 43,90 €
0,303 € 151,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,165 € 495,00 €
0,16 € 960,00 €
0,154 € 1.386,00 €
0,152 € 3.648,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
CMOS
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Type: Schmitt Trigger
Product Type: Inverters
Propagation Delay Time: 3 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691892125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000