74LVC3G17DC,125

Nexperia
771-LVC3G17DC125
74LVC3G17DC,125

Mfr.:

Description:
Buffers & Line Drivers 74LVC3G17DC/SOT765/VSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.000
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,233 € 2,33 €
0,208 € 5,20 €
0,18 € 18,00 €
0,166 € 41,50 €
0,158 € 79,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,143 € 429,00 €
0,138 € 828,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
3 Input
3 Output
Non-Inverting
VSSOP-8
- 32 mA
32 mA
100 nA
1.65 V
5.5 V
4 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: CN
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns at 2.7 V, 3.6 ns at 3.3 V, 2.7 ns at 5 V
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935275563125
Unit Weight: 9,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99