74LVC3G14DC,125

Nexperia
771-LVC3G14DC125
74LVC3G14DC,125

Mfr.:

Description:
Inverters 74LVC3G14DC/SOT765/VSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,235 € 2,35 €
0,21 € 5,25 €
0,181 € 18,10 €
0,168 € 42,00 €
0,159 € 79,50 €
0,153 € 153,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,139 € 834,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
3 Circuit
LVC
CMOS
VSSOP-8
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 3.8 ns, 3.2 ns , 2.4 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935275559125
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.