74LVC373ABQ,115

Nexperia
771-LVC373ABQ115
74LVC373ABQ,115

Mfr.:

Description:
Latches 74LVC373ABQ/SOT764/DHVQFN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.210

Stock:
1.210
Can Dispatch Immediately
On Order:
3.000
Expected 6/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,226 € 2,26 €
0,194 € 19,40 €
0,18 € 45,00 €
0,171 € 85,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 3000)
0,128 € 384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
TTL
LVC
8 Circuit
8 Line
DHVQFN-20
Non-Inverting
3 ns at 3.3 V
40 uA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 100 nA
Part # Aliases: 935275055115
Unit Weight: 28,031 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99