74LVC2T45GT-Q100X

Nexperia
771-LVC2T45GT-Q100X
74LVC2T45GT-Q100X

Mfr.:

Description:
Bus Transceivers SOT833-1 DUAL SUPPLY TRANSCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,145 € 725,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
2 Circuit
32.5 ns
XSON-8
1.2 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 2 Input
Pd - Power Dissipation: 250 mW
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 16 uA
Part # Aliases: 935690702115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.