74LVC2GU04GV-Q100,

Nexperia
771-74LVC2GU04GVQ100
74LVC2GU04GV-Q100,

Mfr.:

Description:
Inverters 74LVC2GU04GV-Q100/SOT457/SC-74

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.882

Stock:
2.882 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,20 € 2,00 €
0,175 € 4,38 €
0,15 € 15,00 €
0,138 € 34,50 €
0,13 € 65,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,11 € 330,00 €
0,107 € 642,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
2 Circuit
LVC
CMOS
TSOP-6
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 3.8 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935299057125
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.