74LVC2G32GXX

Nexperia
771-74LVC2G32GXX
74LVC2G32GXX

Mfr.:

Description:
Logic Gates SOT1233-1 DUAL 2-INPUT OR GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,286 € 2,86 €
0,255 € 6,38 €
0,219 € 21,90 €
0,202 € 50,50 €
0,193 € 96,50 €
0,184 € 184,00 €
0,174 € 435,00 €
0,16 € 800,00 €
Full Reel (Order in multiples of 10000)
0,16 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
OR
2 Gate
LVC
4 Input
X2SON-8
2 Output
32 mA
- 32 mA
4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS, TTL
Output Current: 50 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 300 mW
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935339798115
Unit Weight: 1,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.