74LVC2G240GS,115

Nexperia
771-74LVC2G240GS115
74LVC2G240GS,115

Mfr.:

Description:
Buffers & Line Drivers 74LVC2G240GS/SOT1203/X2SON8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,133 € 1,33 €
0,118 € 2,95 €
0,101 € 10,10 €
0,085 € 21,25 €
0,081 € 40,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 5000)
0,067 € 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
XSON-8
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 300 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.9 ns
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935292797115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99