74LVC2G04GM,132

Nexperia
771-LVC2G04GM132
74LVC2G04GM,132

Mfr.:

Description:
Inverters 74LVC2G04GM/SOT886/XSON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,127 € 1,27 €
0,101 € 10,10 €
0,095 € 47,50 €
0,09 € 90,00 €
0,089 € 222,50 €
Full Reel (Order in multiples of 5000)
0,066 € 330,00 €
0,063 € 630,00 €
0,062 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
2 Circuit
LVC
CMOS
XSON-6
5.5 V
1.65 V
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935277161132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99