74LVC1T45GS,132

Nexperia
771-74LVC1T45GS132
74LVC1T45GS,132

Mfr.:

Description:
Bus Transceivers 74LVC1T45GS/SOT1202/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.879

Stock:
48.879 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,176 € 1,76 €
0,157 € 3,93 €
0,134 € 13,40 €
0,124 € 31,00 €
0,118 € 59,00 €
0,113 € 113,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 5000)
0,103 € 515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
LVC
10.6 ns
XSON-6
1.2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: MY
Mounting Style: SMD/SMT
Pd - Power Dissipation: 250 mW
Product Type: Bus Transceivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935292925132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.