74LVC1G97GXZ

Nexperia
771-74LVC1G97GXZ
74LVC1G97GXZ

Mfr.:

Description:
Logic Gates SOT1255-1 MULTI FUNC GT LO PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.501

Stock:
5.501 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,097 € 0,97 €
0,083 € 8,30 €
0,076 € 15,20 €
0,071 € 35,50 €
0,068 € 68,00 €
0,065 € 162,50 €
0,06 € 300,00 €
Full Reel (Order in multiples of 10000)
0,06 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
LVC
3 Input
X2SON-6
1 Output
32 mA
- 32 mA
6.4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, TTL
Output Current: 50 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 250 mW
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935338983147
Unit Weight: 0,841 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99