74LVC1G74GN,115

Nexperia
771-74LVC1G74GN115
74LVC1G74GN,115

Mfr.:

Description:
Flip-Flops 74LVC1G74GN/SOT1116/X2SON8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.601

Stock:
4.601 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,213 € 2,13 €
0,19 € 4,75 €
0,164 € 16,40 €
0,151 € 37,75 €
0,144 € 72,00 €
0,138 € 138,00 €
0,134 € 335,00 €
Full Reel (Order in multiples of 5000)
0,127 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
Single D-Type with Set and Reset
LVC
XSON-8
13.4 ns
1.65 V
1.95 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Flip Flops
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935292235115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC1G74 Single D-type Flip-Flop

NXP Semiconductors 74LVC1G74 Single D-type Flip-Flop is a single positive-edge triggered, D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (S'D) and reset (R'D) inputs, and complementary Q and Q' outputs. The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. Schmitt-trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times. NXP Semiconductors 74LVC1G74 Single D-type Flip-Flop is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging backflow current through the device when it is powered down.