74LVC1G3157GV,125

Nexperia
771-LVC1G3157GV125
74LVC1G3157GV,125

Mfr.:

Description:
Multiplexer Switch ICs 74LVC1G3157GV/SOT457/SC-74

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510
Can Dispatch Immediately
On Order:
24.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,089 € 0,89 €
0,088 € 4,40 €
0,077 € 7,70 €
0,07 € 17,50 €
0,066 € 33,00 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,056 € 336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TSOP-6
2 Channel
1 x 2:1
1.65 V
5.5 V
23 Ohms
6.1 ns
4.3 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 300 MHz
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Off Isolation - Typ: - 42 dB
Operating Supply Voltage: 1.65 V to 5.5 V
Pd - Power Dissipation: 250 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Type: Single Supply
Part # Aliases: 935277229125
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

74LVC1G3157 2-Channel Analog MUX/DEMUX

Nexperia 74LVC1G3157 2-Channel Analog Multiplexer/Demultiplexer offers one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). Schmitt-trigger action at the select input makes the Nexperia 74LVC1G3157 2-channel Analog Multiplexer/Demultiplexer tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.