74LVC1G3157GS,132

Nexperia
771-74LVC1G3157GS132
74LVC1G3157GS,132

Mfr.:

Description:
Multiplexer Switch ICs 74LVC1G3157GS/SOT1202/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.438

Stock:
5.438 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,116 € 1,16 €
0,099 € 9,90 €
0,091 € 18,20 €
0,086 € 43,00 €
0,083 € 83,00 €
0,08 € 200,00 €
Full Reel (Order in multiples of 5000)
0,075 € 375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
XSON-6
2 Channel
1 x 2:1
1.65 V
5.5 V
23 Ohms
6.1 ns
4.3 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: MY
Country of Origin: MY
Off Isolation - Typ: - 42 dB
Operating Supply Voltage: 1.65 V to 5.5 V
Pd - Power Dissipation: 250 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 3 ns
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Type: Single Supply
Switch Voltage - Max: 5.5 V
Part # Aliases: 935292908132
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

74LVC1G3157 2-Channel Analog MUX/DEMUX

Nexperia 74LVC1G3157 2-Channel Analog Multiplexer/Demultiplexer offers one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). Schmitt-trigger action at the select input makes the Nexperia 74LVC1G3157 2-channel Analog Multiplexer/Demultiplexer tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.