74LVC1G123DC,125

Nexperia
771-74LVC1G123DC125
74LVC1G123DC,125

Mfr.:

Description:
Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,585 € 5,85 €
0,429 € 21,45 €
0,378 € 37,80 €
0,281 € 281,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,206 € 1.236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LVC
1 Element
7.7 ns
VSSOP-8
650 uA
1.65 V
5.5 V
32 mA
- 32 mA
300 mW
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: Monostable Multivibrator
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935295665125
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA