74LVC1G10GW-Q100H

Nexperia
771-4LVC1G10GWQ100H
74LVC1G10GW-Q100H

Mfr.:

Description:
Logic Gates SOT363-1 SNGL 3-INPUT NAND GT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.495

Stock:
5.495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,077 € 0,77 €
0,068 € 1,70 €
0,058 € 5,80 €
0,052 € 13,00 €
0,05 € 25,00 €
0,047 € 47,00 €
Full Reel (Order in multiples of 3000)
0,043 € 129,00 €
0,041 € 246,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LVC
3 Input
TSSOP-6
1 Output
32 mA
- 32 mA
4.4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: MY
Logic Type: CMOS, TTL
Output Current: 50 mA
Output Voltage: 5.5 V
Pd - Power Dissipation: 250 mW
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935309202125
Unit Weight: 5,552 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99