74LVC1G08GN,132

Nexperia
771-74LVC1G08GN132
74LVC1G08GN,132

Mfr.:

Description:
Logic Gates 74LVC1G08GN/SOT1115/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.219

Stock:
2.219 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,154 € 1,54 €
0,122 € 12,20 €
0,116 € 58,00 €
0,111 € 111,00 €
0,109 € 272,50 €
Full Reel (Order in multiples of 5000)
0,098 € 490,00 €
0,095 € 950,00 €
0,093 € 2.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
1 Gate
LVC
2 Input
XSON-6
1 Output
32 mA
- 32 mA
5.5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Current: 50 mA
Output Voltage: - 500 mV to 500 mV
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935291774132
Unit Weight: 0,857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99