74LVC1G02GN,132

Nexperia
771-74LVC1G02GN132
74LVC1G02GN,132

Mfr.:

Description:
Logic Gates 74LVC1G02GN/SOT1115/X2SON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,182 € 1,82 €
0,161 € 4,03 €
0,137 € 13,70 €
0,126 € 31,50 €
0,119 € 59,50 €
0,114 € 114,00 €
0,106 € 265,00 €
Full Reel (Order in multiples of 5000)
0,098 € 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
LVC
XSON-8
10.5 ns
- 500 mV
500 mV
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 50 mA
Output Voltage: - 500 mV to 500 mV
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935291769132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.