74LVC16373ADGVJ

Nexperia
771-74LVC16373ADGVJ
74LVC16373ADGVJ

Mfr.:

Description:
Latches SOT480-1 D-TYPE LATCH 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,588 € 5,88 €
0,519 € 51,90 €
0,486 € 97,20 €
0,467 € 233,50 €
Full Reel (Order in multiples of 2500)
0,381 € 952,50 €
0,372 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS, TTL
LVC
2 Circuit
16 Line
TVSOP-48
Non-Inverting
6 ns
24 mA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 16 Input
Operating Supply Current: 100 nA
Product Type: Latches
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935690784118
Unit Weight: 100,241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

74LVC(H)16373A 16-Bit D-Type Transparent Latches

Nexperia 74LVC(H)16373A 16-Bit D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.