74LVC16373ADGG,118

Nexperia
771-74LVC16373ADGG1
74LVC16373ADGG,118

Mfr.:

Description:
Latches 74LVC16373ADGG/SOT362/TSSOP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.132

Stock:
2.132 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,47 € 4,70 €
0,423 € 10,58 €
0,372 € 37,20 €
0,347 € 86,75 €
0,331 € 165,50 €
Full Reel (Order in multiples of 2000)
0,33 € 660,00 €
0,299 € 1.196,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS
LVC
2 Circuit
16 Line
TSSOP-48
Non-Inverting
12 ns at 1.2 V, 3 ns at 3.3 V
80 uA
- 24 mA
1.2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 100 nA
Part # Aliases: 935235170118
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

74LVC(H)16373A 16-Bit D-Type Transparent Latches

Nexperia 74LVC(H)16373A 16-Bit D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.