74LVC16244ADGV-Q1J

Nexperia
771-4LVC16244ADGVQ1J
74LVC16244ADGV-Q1J

Mfr.:

Description:
Buffers & Line Drivers SOT480-1 BUFFER/DRIVER 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,678 € 6,78 €
0,612 € 15,30 €
0,541 € 54,10 €
0,507 € 126,75 €
0,488 € 244,00 €
Full Reel (Order in multiples of 2500)
0,45 € 1.125,00 €
0,439 € 2.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
100 nA
1.2 V
3.6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS, TTL
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935690705118
Unit Weight: 100,241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers

Nexperia 74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers feature non-inverting 3-state bus compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A-Q100 buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.